| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176376-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 124 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176376-7 |
9-2176376-7
| Heilind Number: | AMP9-2176376-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176376-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this Surface Mount Resistor. Measuring 2 x 1.25 x .5 mm and featuring a thin film element, it offers a resistance of 124 KΩ with a tolerance of .1%. Designed for high performance, it operates at a rated voltage of 100 V and a power rating of .2 W. With a low temperature coefficient of 10PPM, it ensures stable and accurate operation. The solder termination type makes it easy to install, perfect for surface mount applications. Trust in the reliability of this component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


