| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176376-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 127 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176376-8 |
9-2176376-8
| Heilind Number: | AMP9-2176376-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176376-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 0805 thin film surface mount resistor. With a resistance value of 127K ohms and a tight tolerance of 0.1%, this resistor ensures accurate performance in your applications. Operating at a rated voltage of 100V and a power rating of 0.2W, it is suitable for a wide range of circuit designs. Its compact 0805 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 10PPM guarantees stability in varying environmental conditions. Trust in the reliability and performance of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


