| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176376-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 130 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176376-9 |
9-2176376-9
| Heilind Number: | AMP9-2176376-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176376-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this high-quality thin film resistor, meticulously crafted for optimal performance. With a resistance of 130 KΩ and a tolerance of 0.1%, it ensures reliable and accurate operation even in demanding environments. The 0805 surface mount design, measuring 2 x 1.25 x 0.5 mm, offers space-efficient installation on your PCB. Rated for 0.2 W power and 100 V voltage, it guarantees robust functionality. RoHS compliant and featuring solder termination, this resistor is a sustainable and easy-to-use solution for your electronic projects. Upgrade to the next level of precision with our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


