| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176378-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 90.9 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176378-3 |
9-2176378-3
| Heilind Number: | AMP9-2176378-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176378-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this compact and reliable surface mount resistor. Measuring 2 x 1.25 x .5 mm, it boasts a power rating of .2 W and a resistance of 90.9 Ω, ensuring stable performance at rated voltages up to 100 V. With a tolerance of .1% and low temperature coefficient of 10PPM, this thin film resistor guarantees accuracy in signal processing. Its solder termination type and surface mount design make for easy installation, ideal for high-density PCB applications. Trust in its quality construction for consistent operation in demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


