| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176378-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176378-7 |
9-2176378-7
| Heilind Number: | AMP9-2176378-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176378-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with this precision resistor, meticulously crafted for optimal accuracy. Measuring 0805 in size, it boasts a power rating of .2 W and a resistance of 100 Ω, with a tight tolerance of .1% ensuring reliability. Operating at a rated voltage of 100 V, it guarantees stable functionality. Its surface mount design with solder termination offers easy integration, while its thin film element technology and low temperature coefficient of 10PPM ensure minimal signal distortion. Perfect for demanding electronic applications, this resistor is a must-have for any design project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


