| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176379-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 976 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176379-3 |
9-2176379-3
| Heilind Number: | AMP9-2176379-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176379-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with our high-quality RQ 0805 resistor. With a resistance of 976 ohms and a tolerance of 0.1%, this reliable component ensures accurate performance. Operating at a rated voltage of 100V and a power rating of 0.2W, it is suitable for a wide range of applications. Its surface mount design and compact dimensions make it easy to integrate, while the thin film element guarantees durability. Trust in the exceptional stability and low 10PPM temperature coefficient of this resistor for optimal results in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


