| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176379-4 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176379-4 |
9-2176379-4
| Heilind Number: | AMP9-2176379-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176379-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0805 surface mount resistor. This high-quality component features a 1KΩ resistance with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Designed for optimal performance, it can handle a power rating of .2 W and a rated voltage of 100 V. With its compact 0805 size and solder termination, it's perfect for space-constrained applications. Trust in the reliability of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


