| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176379-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176379-8 |
9-2176379-8
| Heilind Number: | AMP9-2176379-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176379-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0805 surface mount resistor, featuring a 1.1 KΩ resistance, .1% tolerance, and 10PPM temperature coefficient for reliable performance. With a power rating of .2 W and a rated voltage of 100 V, it ensures stable operation in a variety of applications. The thin film element construction delivers high accuracy, while the compact 2 x 1.25 x .5 mm dimensions make it ideal for space-constrained designs. Offering two solder terminations for easy installation, this resistor is a dependable choice for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


