9-2176379-9

Heilind Number:AMP9-2176379-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176379-9
ECAD Model:
3D Model

Description:

RQ 0805 1K13 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176379-9
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:1.13 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176379-9

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0805 thin film resistor. Featuring a resistance of 1.13 KΩ with a tolerance of .1%, this high-quality component ensures optimal performance. Designed for surface mount installation, it boasts a compact size of 2 x 1.25 x .5 mm, making it ideal for space-constrained applications. With a power rating of .2 W and a rated voltage of 100 V, it offers reliable operation in diverse circuit designs. Trust in the durability and accuracy of our Surface Mount Resistor for your engineering needs.