| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176383-7 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176383-7 |
9-2176383-7
| Heilind Number: | AMP9-2176383-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176383-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 1206 surface mount resistor. This high-quality component boasts a resistance of 100 Ω, with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Designed for reliability, it can handle a power rating of .4 W and a rated voltage of 200 V. Its compact 1206 size and solder termination make it easy to integrate into your PCB layout, while its thin film element ensures exceptional performance. Trust in its quality for applications demanding utmost accuracy.

