9-2176384-6

Heilind Number:AMP9-2176384-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176384-6
ECAD Model:
3D Model

Description:

RQ 1206 1K05 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176384-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:1.05 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176384-6

Detailed Description

Enhance precision in your electronic circuits with this high-quality resistor, designed for surface mount applications. Featuring a thin film element, it offers a tolerance of 0.1% for accurate performance. With a resistance of 1.05 KΩ and a power rating of 0.4 W, it can handle up to 200 V. Measuring 3.1 x 1.55 x 0.55 mm, it's compact yet robust. Its solder termination ensures secure connectivity, making it ideal for various electronic projects. Crafted with reliability in mind, this resistor boasts a low temperature coefficient of 10PPM, guaranteeing stable operation even in demanding environments. Upgrade your circuitry with this essential component, a must-have for precision engineering.