| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176385-1 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176385-1 |
9-2176385-1
| Heilind Number: | AMP9-2176385-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176385-1 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 1206 10K resistor, boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for high performance, this thin film resistor offers a power rating of .4 W and a rated voltage of 200 V, making it suitable for a wide range of applications. With surface mount termination and compact dimensions of 3.1 x 1.55 x .55 mm, it is easy to install in your circuit board. Trust in its reliability and quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


