| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176388-0 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 84.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176388-0 |
9-2176388-0
| Heilind Number: | AMP9-2176388-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176388-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our RQ 1206 resistor. Designed with a tolerance of 0.1% and a resistance of 84.5 Ω, this thin film element ensures accuracy in signal processing. With a power rating of .4 W and a rated voltage of 200 V, it offers reliable performance in various applications. Its surface mount design, featuring solder termination, facilitates easy installation on PCBs. RoHS compliant and boasting a low temperature coefficient of 10PPM, it meets industry standards for environmental responsibility and stability. Upgrade your circuit design with this high-quality component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


