| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176388-3 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 90.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176388-3 |
9-2176388-3
| Heilind Number: | AMP9-2176388-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176388-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and performance in your electronic projects with this RQ 1206 surface mount resistor. With a resistance of 90.9 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate signal control. Operating at a rated voltage of 200 V and a power rating of .4 W, it offers reliable functionality in various applications. Featuring a compact 1206 size and solder termination, it is easy to integrate onto circuit boards. RoHS compliant and designed for high performance, this resistor is a valuable asset in electronic design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


