| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176388-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 105 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176388-9 |
9-2176388-9
| Heilind Number: | AMP9-2176388-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176388-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality surface mount resistor. Featuring a thin film element, it offers a tolerance of just 0.1% and a resistance of 105 ohms, ensuring accurate performance in your electronic applications. With a power rating of .4 W and a rated voltage of 200 V, it's suitable for a variety of circuit settings. This RoHS-compliant component measures 3.1 x 1.55 x .55 mm and is designed for easy solder termination, making it ideal for use in compact electronic devices. Trust in its reliability, with a low temperature coefficient of 10PPM and a rugged construction.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


