| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176389-2 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 953 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176389-2 |
9-2176389-2
| Heilind Number: | AMP9-2176389-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176389-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 1206 thin film resistor. Featuring a resistance of 953 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this surface mount component ensures accurate signal processing. With a power rating of 0.4W and a rated voltage of 200V, it is suitable for a wide range of applications. Measuring just 3.1 x 1.55 x 0.55mm and with solder termination, it is easy to install on your PCB. Trust in our high-quality resistor for reliable performance in your designs.


