9-2176389-3

Heilind Number:AMP9-2176389-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176389-3
ECAD Model:
3D Model

Description:

RQ 1206 976R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176389-3
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:976 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176389-3

Detailed Description

Enhance precision in your electronic circuits with this 1206 thin film resistor. With a resistance of 976 Ω and a tolerance of .1%, it ensures accurate performance even in demanding applications. Rated for 200 V and .4 W power, this resistor is suitable for a wide range of circuit designs. Its surface mount termination and compact 3.1 x 1.55 x .55 mm dimensions make it easy to integrate, while the RoHS compliance aligns with modern environmental standards. Trust in its reliability, with a low 10PPM temperature coefficient and a high-quality 5K RL. Ideal for various projects, this resistor is a valuable addition to your electronic components inventory.