| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176391-2 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176391-2 |
9-2176391-2
| Heilind Number: | AMP9-2176391-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176391-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision 1206 surface mount resistor. Featuring a resistance of 110 KΩ with a tolerance of .1%, it ensures accuracy in voltage regulation. With a power rating of .4 W and a rated voltage of 200 V, it offers reliable performance even in demanding applications. The thin film element construction guarantees optimal efficiency, while the 10PPM temperature coefficient maintains stability across a wide range of operating conditions. RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this top-quality component for seamless integration in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


