9-2176391-6

Heilind Number:AMP9-2176391-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176391-6
ECAD Model:
3D Model

Description:

RQ 1206 121K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176391-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:121 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176391-6

Detailed Description

Enhance your circuitry with this high-precision surface mount resistor, featuring a resistance of 121 KΩ with a tolerance of 0.1%. Crafted with a thin film element, it guarantees accurate performance with minimal deviation. Rated for a 200 V voltage, it ensures reliable operation in various applications. With a compact 1206 size and solder termination, it's easy to integrate into your design. Boasting a power rating of .4 W and a low temperature coefficient of 10PPM, this resistor offers exceptional stability under diverse operating conditions. Trust in its quality construction for optimal performance in your electronic projects.