9-2176398-3

Heilind Number:AMP9-2176398-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176398-3
ECAD Model:
3D Model

Description:

3502 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176398-3
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:68 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176398-3

Detailed Description

Enhance your circuitry with this power resistor, designed for high-performance applications. With a power rating of 2W and a resistance of 68Ω, it delivers reliable and efficient operation. The surface mount design and compact dimensions of 5 x 2.5 x 1.1mm make it ideal for space-constrained projects. Featuring a tolerance of 5% and a rated voltage of 200V, this thick film resistor ensures precise and stable performance. Its solder termination type and RoHS compliance further enhance its suitability for modern electronic assemblies. Trust in this Surface Mount Resistor for robust and dependable function in your designs.