9-2176400-4

Heilind Number:AMP9-2176400-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176400-4
ECAD Model:
3D Model

Description:

3540 7K5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176400-4
Power Rating:4 W
Termination Type:Solder
Resistance:7.5 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176400-4

Detailed Description

Enhance your electronic projects with this high-performance power resistor, featuring a robust 4W power rating and a durable surface mount design for seamless integration. With a precision tolerance of 1% and a resistance of 7.5 KΩ, it ensures accurate and reliable operation in diverse applications. Boasting a rated voltage of 250V, this resistor offers exceptional performance even in demanding environments. Its thick film element type and solder termination guarantee efficient power handling and easy installation. Trust in its quality construction and meet your power regulation needs with confidence.