9-2176401-6

Heilind Number:AMP9-2176401-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176401-6
ECAD Model:
3D Model

Description:

3540 120R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176401-6
Power Rating:4 W
Termination Type:Solder
Resistance:120 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176401-6

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 4W and a resistance of 120Ω, it delivers reliable performance in demanding applications. The thick film element ensures durability, while the solder termination type facilitates easy installation. Operating at a rated voltage of 250V, it offers efficient power management. With a tolerance of 5% and ROHS compliance, this resistor guarantees precision and environmental responsibility. Ideal for surface mount applications, it's a versatile component for your circuit design needs.