9-2176401-8

Heilind Number:AMP9-2176401-8
Manufacturer:TE Connectivity
Manufacturer Number:9-2176401-8
ECAD Model:
3D Model

Description:

3540 180R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176401-8
Power Rating:4 W
Termination Type:Solder
Resistance:180 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176401-8

Detailed Description

Enhance your electronic circuits with this high-performance surface mount resistor. With a power rating of 4W and a rated voltage of 250V, it delivers reliable performance in demanding applications. The solder termination type ensures easy installation, while the thick film element design guarantees efficient heat dissipation. With a resistance of 180Ω and a tolerance of 5%, this resistor provides precise and stable operation. RoHS compliant and featuring a surface mount design, it is ideal for a wide range of electronic projects. Upgrade your circuitry with this exceptional power resistor.