| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176403-0 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 5.1 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176403-0 |
9-2176403-0
| Heilind Number: | AMP9-2176403-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176403-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a 5 W power rating and a 5.1 KΩ resistance. Designed for seamless integration, it features a surface mount termination type and boasts a 300 V rated voltage. With a thick film element and 1% tolerance, it guarantees precision and reliability in your circuitry. RoHS compliant for environmental responsibility, this component is a must-have for any professional or hobbyist working with power electronics.

