| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176404-2 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176404-2 |
9-2176404-2
| Heilind Number: | AMP9-2176404-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176404-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with this high-quality power resistor, featuring a robust 5W power rating and a dependable 56Ω resistance. Designed for surface mount applications, it offers easy installation with solder termination. Operating at a rated voltage of 300V, this thick film resistor ensures reliable performance in various circuits. With a 5% tolerance level, it guarantees accurate resistance values. RoHS compliant and with two terminations, it meets industry standards for environmental responsibility and ease of use. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() |


