9-2176404-4

Heilind Number:AMP9-2176404-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176404-4
ECAD Model:
3D Model

Description:

3550 82R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176404-4
Power Rating:5 W
Termination Type:Solder
Resistance:82 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176404-4

Detailed Description

Enhance your electronic circuits with this high-performance power resistor. With a robust 5W power rating and a tolerance of 5%, it ensures reliable operation even under demanding conditions. The surface mount design and solder termination type make it easy to install, while its thick film element guarantees efficient heat dissipation. Rated for up to 300V, it's suitable for a wide range of applications. With a resistance of 82 Ω, it offers precise control over current flow. Whether you're a hobbyist or a professional, this resistor is a must-have component for your projects. Please note that it is not RoHS compliant.