| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176404-5 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176404-5 |
9-2176404-5
| Heilind Number: | AMP9-2176404-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176404-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power delivery with our 5 W Surface Mount Power Resistor, designed for efficient performance in electronic circuits. With a resistance of 100 Ω and a rated voltage of 300 V, this component ensures reliable operation even in demanding applications. The solder termination type offers easy installation, while the thick film element type guarantees robustness. With a tolerance of 5%, precise resistance values are maintained. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of projects, this resistor is a versatile solution for power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KS32-5PZ | ![]() |


