| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176404-6 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176404-6 |
9-2176404-6
| Heilind Number: | AMP9-2176404-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176404-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a 5W power rating and a resistance of 120Ω. Designed for reliable operation, it features a rated voltage of 300V and a surface mount termination type for easy installation. With a thick film element and a tolerance of 5%, this resistor ensures precise and stable performance in a variety of electronic applications. Meeting industry standards for quality and durability, it is an essential component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KS32-5PZ | ![]() |


