9-2176404-7

Heilind Number:AMP9-2176404-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176404-7
ECAD Model:
3D Model

Description:

3550 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176404-7
Power Rating:5 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176404-7

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor, designed for optimal performance. With a power rating of 5 W and a resistance of 150 Ω, it offers reliable operation in demanding applications. The termination type is Solder, and it features a surface mount mounting style for easy installation. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of voltage requirements. With a tolerance of 5% and RoHS compliance, it ensures accuracy and environmental responsibility. Trust in its Thick Film element type and two terminations for efficient and durable circuitry. Elevate your designs with this essential component.