| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176404-8 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176404-8 |
9-2176404-8
| Heilind Number: | AMP9-2176404-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176404-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, designed for reliable operation with a power rating of 5W and a resistance of 180Ω. With a rated voltage of 300V, it ensures efficient power distribution while its surface mount termination type offers convenient installation. The thick film element construction guarantees durability, while a tolerance of 5% ensures accurate and consistent performance. Ideal for a variety of applications, this resistor is a must-have component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KS32-5PZ | ![]() |


