9-2176404-9

Heilind Number:AMP9-2176404-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176404-9
ECAD Model:
3D Model

Description:

3550 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176404-9
Power Rating:5 W
Termination Type:Solder
Resistance:220 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176404-9

Detailed Description

Enhance your electronic projects with this high-performance Power Resistor. With a power rating of 5W and a resistance of 220Ω, it's designed to handle demanding applications with ease. The surface mount termination type ensures easy installation, while the 300V rated voltage guarantees reliable operation. Crafted with thick film technology and boasting a 5% tolerance, this resistor offers precision and stability in your circuit design. Not only does it meet industry standards, but it also complies with RoHS regulations, making it an environmentally conscious choice. Upgrade your components with this Surface Mount Resistor for optimal performance.