9-2176412-5

Heilind Number:AMP9-2176412-5
Manufacturer:TE Connectivity
Manufacturer Number:9-2176412-5
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 43K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176412-5
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:43 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-2176412-5

Detailed Description

Enhance circuit performance with our high-quality Axial Leaded Through Hole Resistor. With a robust power rating of 5W and a resistance of 43 KΩ, this component ensures reliable operation in various applications. Its Metal Oxide Film element, featuring a 5% tolerance and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability. Tinned Copper Leads provide secure termination, while the 500V rated voltage offers ample protection. Measuring 17.5 x 6.5 mm, this resistor is compact yet efficient, making it a valuable addition to your electronic projects. Its compliance with RoHS regulations underscores our commitment to sustainability. Upgrade your design with this essential passive component, perfect for demanding environments.