9-2176412-9

Heilind Number:AMP9-2176412-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176412-9
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 62K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176412-9
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:62 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-2176412-9

Detailed Description

Elevate your electronic projects with our high-performance Axial Leaded resistor. With a power rating of 5W and a resistance of 62 KΩ, this robust component guarantees reliable operation, even in demanding applications. Its compact dimensions of 17.5 x 6.5 mm make it versatile for various circuit designs. Crafted with a Metal Oxide Film element, it offers precision and stability, with a tight tolerance of 5%. The resistor is rated for use at up to 500 V, ensuring it can handle high voltage tasks with ease. Featuring tinned copper leads for secure termination, this component is RoHS compliant, aligning with environmental standards. Trust in its ±350 ppm/°C temperature coefficient for consistent performance across a wide range of operating conditions. Explore the potential of your projects with this essential through-hole resistor.