9-2176414-3

Heilind Number:AMP9-2176414-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176414-3
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 130K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176414-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-2176414-3

Detailed Description

Enhance your circuitry with this high-performance Through Hole Resistor, featuring a robust power rating of 7W and a resistance of 130KΩ. Built for durability, it operates effectively within a wide temperature range from -55 to 155 °C, making it suitable for diverse industrial applications. With tinned copper leads and a rated voltage of 750V, this component ensures reliable connectivity and performance. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in your designs. Measuring 32 x 8.5mm, this resistor is compact yet powerful, meeting the demands of modern electronics. Compliant with RoHS standards, it is environmentally friendly, offering a sustainable solution for your projects. Upgrade your systems with this dependable Through Hole Resistor, essential for optimal circuit functionality.