9-2176414-4

Heilind Number:AMP9-2176414-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176414-4
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 150K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176414-4
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-2176414-4

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. With a power rating of 7W and a resistance of 150 KΩ, it ensures reliable operation even in demanding environments. Its metal oxide film element and tinned copper leads guarantee efficient conductivity and durability. Operating flawlessly within a wide temperature range from -55 to 155°C, this resistor is suitable for a variety of applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, you can trust in its precision and stability. Measuring 32 x 8.5 mm in size, it's compact yet powerful, with a rated voltage of 750V. This RoHS-compliant component is ideal for professionals in the field of electronics.