9-2176415-0

Heilind Number:AMP9-2176415-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176415-0
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 150K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176415-0
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-2176415-0

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor, designed for reliable power management in demanding environments. With a power rating of 8W and a resistance of 150 KΩ, it ensures efficient operation even under extreme conditions ranging from -55 to 155 °C. The Metal Oxide Film element, featuring a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in your electronic setups. Measuring 41x8.5mm, this resistor with axial lead termination and tinned copper leads is easy to integrate, offering a seamless solution for your power control needs. With a rated voltage of 750V and ROHS compliance, it meets international standards for environmental responsibility. Discover the perfect balance of performance and sustainability in this essential component for your projects.