9-2176415-2

Heilind Number:AMP9-2176415-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176415-2
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 180K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176415-2
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-2176415-2

Detailed Description

Enhance circuit performance with this premium through-hole resistor, designed for precision and reliability. With a power rating of 8W and a resistance of 180KΩ, it operates seamlessly in a wide temperature range from -55 to 155°C. Its axial leaded mount type and tinned copper termination ensure easy installation and secure connectivity. The 41 x 8.5 mm dimensions make it versatile for various applications, while the ±5% tolerance and ±350 ppm/°C temperature coefficient guarantee accurate performance. RoHS compliance further underscores its quality, making it an essential component for your electronic projects.