9-2176433-2

Heilind Number:AMP9-2176433-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176433-2
ECAD Model:
3D Model

Description:

CRGH0402 1% 62K 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176433-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:62 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176433-2

Detailed Description

Enhance your circuitry with the CRGH0402 1% 62K 0.1W Surface Mount Resistor, a reliable choice for precision applications. This compact component, with a size code of 0402, offers a power rating of 0.1 W and a resistance of 62 KΩ, ensuring efficient performance. Its thick film element and solder termination type guarantee durability, while the 1% tolerance level provides accuracy in signal processing. With a rated voltage of 50 V and surface mount mounting style, it is suitable for a wide range of electronic projects. Compliant with RoHS regulations, this General Purpose Resistor is a sustainable option for your engineering needs. Elevate your designs with the quality and reliability of this essential component.