| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176433-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176433-5 |
9-2176433-5
| Heilind Number: | AMP9-2176433-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176433-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuitry with our CRGH0402 1% 82K 0.1W surface mount resistor. With a resistance of 82 KΩ and a power rating of .1 W, this compact component is designed for optimal performance in general-purpose applications. Its thick film element ensures durability and reliability, while the 1% tolerance guarantees precision in signal processing. Measuring just 1 x .5 x .35 mm, it's perfect for space-constrained projects. RoHS compliant and featuring solder termination, it's easy to integrate into your assembly process. Trust in the quality of our surface mount resistors for seamless operation in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176433-6 | ![]() |


