| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176433-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176433-8 |
9-2176433-8
| Heilind Number: | AMP9-2176433-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176433-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 110K 0.1W resistor. Measuring a compact 0402 size, it boasts a power rating of .1 W and a resistance of 110 KΩ, making it ideal for various applications. With a surface mount design and solder termination, installation is a breeze. This general purpose resistor, featuring thick film technology and a 1% tolerance, guarantees precision and reliability in your circuits. Rated for up to 50 V, it ensures efficient performance. RoHS compliant, it aligns with environmental standards, offering peace of mind. Elevate your electronics with the Surface Mount Resistors, a dependable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176433-9 | ![]() |


