9-2176447-2

Heilind Number:AMP9-2176447-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176447-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 442R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176447-2
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:442 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176447-2

Detailed Description

Enhance circuit precision with the CPF 0201 442Ω surface mount resistor. This ultra-compact component, measuring just .58 x .29 x .23mm, offers exceptional accuracy with a tolerance of 0.1% and low temperature coefficient of 25ppm. Operating at a rated voltage of 15V and power rating of .031W, it ensures reliable performance in a variety of applications. The thin film element and solder termination guarantee optimal conductivity and stability. Suitable for high-end electronics, this resistor is a vital component for maintaining signal integrity and minimizing errors in complex circuitry.