9-2176447-3

Heilind Number:AMP9-2176447-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176447-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 453R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176447-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:453 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176447-3

Detailed Description

Enhance precision in your electronic designs with the CPF 0201 thin film resistor. With a resistance of 453Ω and a tolerance of 0.1%, this component ensures accurate performance, even in demanding applications. Boasting a low power rating of .031 W and a resistance temperature coefficient of 25ppm, it guarantees stable operation under varying conditions. The compact 0201 size and surface mount termination make it ideal for space-constrained PCB layouts. Trust in its reliability with a rated voltage of 15V and a resistance of 10K RL, meeting the needs of your high-performance circuitry. Upgrade your designs with this Surface Mount Resistor, a crucial component in achieving precision and efficiency in electronics.