9-2176447-4

Heilind Number:AMP9-2176447-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176447-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 464R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176447-4
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:464 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176447-4

Detailed Description

Elevate your electronic projects with this precision chip resistor, boasting a resistance of 464 ohms with a tolerance of 0.1% for high performance. Designed for surface mount applications, it offers reliable power handling at 0.031W and a rated voltage of 15V. Crafted with a thin film element, it ensures accuracy with low temperature coefficient of 25ppm. With solder termination and compact dimensions of .58 x .29 x .23mm, it's a perfect fit for space-constrained designs. Ideal for professional use, this resistor guarantees quality and durability.