9-2176448-1

Heilind Number:AMP9-2176448-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176448-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K64 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176448-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:4.64 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176448-1

Detailed Description

Enhance circuit performance with our precision thin film resistor, designed for high accuracy in demanding applications. This CPF 0201 resistor features a resistance of 4.64 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, ensuring reliable operation even in fluctuating conditions. With a power rating of .031 W and a rated voltage of 15 V, it offers robust performance in a compact 0201 package. Specially crafted for surface mount assembly, it guarantees easy installation and space-saving efficiency. Trust in the quality and consistency of our surface mount resistors for your electronic designs.