9-2176448-2

Heilind Number:AMP9-2176448-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176448-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K75 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176448-2
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:4.75 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176448-2

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 precision resistor, designed to deliver exceptional performance in demanding applications. With a resistance of 4.75 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate signal control with minimal deviation. Operating at a power rating of .031 W and a rated voltage of 15 V, it guarantees reliable functionality even in high-power environments. Its surface mount mounting style and two solder terminations make installation a breeze, while its compact dimensions of .58 x .29 x .23 mm save valuable board space. With a low temperature coefficient of 25ppm, it maintains stability across a wide range of operating conditions. Trust in the precision and quality of this Surface Mount Resistor for your next electronic design project.