9-2176448-7

Heilind Number:AMP9-2176448-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176448-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 5K36 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176448-7
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:5.36 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176448-7

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0201 resistor. Featuring a thin film element and a tolerance of 0.1%, it guarantees accurate performance in demanding applications. With a resistance of 5.36 KΩ and a power rating of .031 W, it effortlessly handles high-power tasks. RoHS compliant and rated for 15 V, it meets strict environmental and safety standards. Its compact 0201 size and surface mount design make it perfect for space-constrained PCB layouts. Trust in its 25ppm temperature coefficient and solder termination for stable, long-lasting connectivity. Elevate your electronics with this Surface Mount Resistor.