9-2176449-1

Heilind Number:AMP9-2176449-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176449-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 49K9 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176449-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:49.9 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176449-1

Detailed Description

Enhance circuit performance with this high-precision CPF 0201 resistor. Featuring a resistance of 49.9 KΩ with a tolerance of .1%, it ensures accurate signal control in electronic assemblies. With a power rating of .031 W and a rated voltage of 15 V, this thin film resistor is suitable for a wide range of applications. Operating at a low temperature coefficient of 25ppm, it guarantees stable performance over time. Measuring just .58 x .29 x .23 mm, it is designed for space-constrained environments and offers easy surface-mount installation. With solder termination and two terminations, it provides reliable connectivity in circuit designs. Meeting RoHS compliance, it aligns with environmental regulations, making it a sustainable choice for electronic manufacturing. Upgrade your designs with this Surface Mount Precision Resistor for optimal functionality.