9-2176449-4

Heilind Number:AMP9-2176449-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176449-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 53K6 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176449-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:53.6 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176449-4

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 surface mount resistor, featuring a resistance of 53.6 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor boasts a low temperature coefficient of 25ppm, ensuring stable operation even in demanding environments. With a power rating of .031 W and a rated voltage of 15 V, it offers reliable power handling capabilities. The compact 0201 size and surface mount termination make it easy to integrate into your circuit board design. Trust in this high-quality component for accurate and consistent resistance in your applications.