9-2176449-6

Heilind Number:AMP9-2176449-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176449-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 56K2 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176449-6
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:56.2 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176449-6

Detailed Description

Enhance circuit precision with this CPF 0201 precision resistor, featuring a resistance of 56.2 KΩ with a tolerance of 0.1%. Designed for reliable performance, it offers a power rating of 0.031 W and a low temperature coefficient of 25ppm. Ideal for surface mount applications, this thin film resistor measures just .58 x .29 x .23 mm, making it perfect for compact electronic devices. With a rated voltage of 15 V and RoHS compliance, it ensures both efficiency and environmental responsibility. Trust in the quality of this Surface Mount Resistor for your electronic projects.