9-2176451-3

Heilind Number:AMP9-2176451-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176451-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 453R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176451-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:453 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176451-3

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 453R resistor, boasting a minuscule size of just .58 x .29 x .23 mm. Engineered with thin film technology, it ensures exceptional accuracy with a tolerance of .1% and low temperature coefficient of 25ppm. The 1K RL resistance value and 453 Ω resistance offer optimal performance in a variety of applications. With a power rating of .031 W and a maximum rated voltage of 15 V, it guarantees reliable operation. Solder termination and surface mount mounting style make for easy and secure installation. Trust in this high-quality component for your precision resistor needs.